Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1415274
Order Code3237294
Also Known As1415274, SAC-6P-M 8MS/ 3,7-PUR/M 8FS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €35.100 |
Price for:Each
Minimum: 1
Multiple: 1
€35.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1415274
Order Code3237294
Also Known As1415274, SAC-6P-M 8MS/ 3,7-PUR/M 8FS
Technical Datasheet
Connector Type AM8 Plug
Connector Type BM8 Receptacle
No. of Positions6 Positions
Cable Length - Metric3.7m
Cable Length - Imperial12.1ft
Product Range-
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
6 Positions
Cable Length - Imperial
12.1ft
SVHC
No SVHC (21-Jan-2025)
Connector Type B
M8 Receptacle
Cable Length - Metric
3.7m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1336