Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1401029
Order Code3261296
Product RangeSAC Series
Also Known As1401029, SAC-5P-MINT/2XMIN DN
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1401029
Order Code3261296
Product RangeSAC Series
Also Known As1401029, SAC-5P-MINT/2XMIN DN
Technical Datasheet
Adapter Type / StyleT - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter5 Position 7/8" Plug
Convert To Splitter2 X 5 Position 7/8" Receptacle
Adapter Body ColourBlack
Connector Body MaterialNylon (Polyamide) Body
Product RangeSAC Series
Technical Specifications
Adapter Type / Style
T - Style
Convert From Splitter
5 Position 7/8" Plug
Adapter Body Colour
Black
Product Range
SAC Series
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
2 X 5 Position 7/8" Receptacle
Connector Body Material
Nylon (Polyamide) Body
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0987