Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1565175
Order Code3238078
Also Known As1565175, SAC-3P-M 8MS/ 7,5-PUR/M12FS
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1565175
Order Code3238078
Also Known As1565175, SAC-3P-M 8MS/ 7,5-PUR/M12FS
Technical Datasheet
Connector to ConnectorM8 Straight Plug to M12 Straight Receptacle
Connector Type AM8 Plug
Connector Type BM12 Receptacle
No. of Positions3 Positions
Cable Length - Metric7.5m
Cable Length - Imperial24.6ft
Product Range-
Technical Specifications
Connector to Connector
M8 Straight Plug to M12 Straight Receptacle
Connector Type B
M12 Receptacle
Cable Length - Metric
7.5m
Product Range
-
Connector Type A
M8 Plug
No. of Positions
3 Positions
Cable Length - Imperial
24.6ft
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1915