Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1681936
Order Code2443313
Also Known As1681936, SAC-3P-M 8MS/ 3,0-PUR/M 8FS
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.380 |
| 10+ | €27.810 |
| 25+ | €27.240 |
| 100+ | €26.680 |
| 250+ | €26.110 |
Price for:Each
Minimum: 1
Multiple: 1
€28.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1681936
Order Code2443313
Also Known As1681936, SAC-3P-M 8MS/ 3,0-PUR/M 8FS
Technical Datasheet
Connector to ConnectorM8 Straight Plug to M8 Straight Receptacle
Connector Type AM8 Sensor Straight 3 Position Plug
Connector Type AM8 Plug
Connector Type BM8 Receptacle
Connector Type BM8 Sensor Straight 3 Position Receptacle
No. of Positions3 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SAC-3P-M 8MS/ 3,0-PUR/M 8FS is a 3m A-coded halogen-free PUR Sensor/Actuator Cable with 3-position M8 straight plug to socket connection. This sensor cable comes with CuSn contacts, glass-filled TPU contact carrier, hardly inflammable self-extinguishing TPU grip body and nickel-plated zinc die-cast knurls.
- Easy and safe - 100% Electrically tested plug-in components
- Resistant to oil, flame, salt water, hydrolysis and microbe
- Black-grey RAL 7021 external sheath
- PUR outer sheath and PP conductor insulation
- 4A Rated current at 40°C
- 60V Rated voltage
- ≥100MΩ Insulation resistance
Applications
Sensing & Instrumentation
Technical Specifications
Connector to Connector
M8 Straight Plug to M8 Straight Receptacle
Connector Type A
M8 Plug
Connector Type B
M8 Sensor Straight 3 Position Receptacle
Cable Length - Metric
3m
Product Range
-
Connector Type A
M8 Sensor Straight 3 Position Plug
Connector Type B
M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
9.8ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0761