Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240498
Order Code3294064
Also Known As3240498, RVT-PA 4
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €0.171 |
Price for:Each
Minimum: 100
Multiple: 100
€17.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240498
Order Code3294064
Also Known As3240498, RVT-PA 4
Technical Datasheet
External Diameter6.5mm
Grip Range Min-
Grip Range Max-
Overall Length-
External Depth-
Mounting Hole Dia4mm
Fastener MaterialPlastic
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
External Diameter
6.5mm
Grip Range Max
-
External Depth
-
Fastener Material
Plastic
SVHC
No SVHC (25-Jun-2025)
Grip Range Min
-
Overall Length
-
Mounting Hole Dia
4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015