Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2901872
Order Code3294234
Product RangeRIFLINE complete Series
Also Known As2901872, RIF-0-BSC/ 1
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2901872
Order Code3294234
Product RangeRIFLINE complete Series
Also Known As2901872, RIF-0-BSC/ 1
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins-
Current Rating8A
Voltage Rating250V
Product RangeRIFLINE complete Series
SVHCLead (27-Jun-2024)
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
-
Voltage Rating
250V
SVHC
Lead (27-Jun-2024)
Socket Terminals
Screw
Current Rating
8A
Product Range
RIFLINE complete Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022