Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3051056
Order Code3239308
Product RangeCLIPLINE COMBI QP
Also Known As3051056, QP 1,5/ 1-M BU
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | €1.850 |
Price for:Each
Minimum: 50
Multiple: 50
€92.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3051056
Order Code3239308
Product RangeCLIPLINE COMBI QP
Also Known As3051056, QP 1,5/ 1-M BU
Technical Datasheet
Pitch Spacing-
No. of Positions1Ways
Wire Size (AWG)24AWG to 16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodIDC
Rated Current17.5A
Rated Voltage500V
Product RangeCLIPLINE COMBI QP
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
24AWG to 16AWG
Wire Connection Method
IDC
Rated Voltage
500V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
1Ways
Conductor Area CSA
1.5mm²
Rated Current
17.5A
Product Range
CLIPLINE COMBI QP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00418