Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1718025
Order Code1792764
Also Known As1718025, QC 1,5/8-ST
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | €5.490 |
Price for:Each
Minimum: 50
Multiple: 50
€274.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1718025
Order Code1792764
Also Known As1718025, QC 1,5/8-ST
Technical Datasheet
Pitch Spacing5mm
No. of Positions8Ways
Wire Size (AWG)24AWG to 16AWG
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodIDC
Rated Current12A
Rated Voltage630V
Product Range-
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
24AWG to 16AWG
Wire Size AWG Max
16AWG
Wire Connection Method
IDC
Rated Voltage
630V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
8Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
12A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0217