Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1883255
Order Code3239106
Product RangeCLASSIC COMBICON QC
Also Known As1883255, QC 1/ 2-ST-5,08
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | €2.500 |
Price for:Each
Minimum: 50
Multiple: 50
€125.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1883255
Order Code3239106
Product RangeCLASSIC COMBICON QC
Also Known As1883255, QC 1/ 2-ST-5,08
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Ways
Wire Size (AWG)20AWG to 18AWG
Conductor Area CSA1mm²
Wire Connection MethodIDC
Rated Current10A
Rated Voltage630V
Product RangeCLASSIC COMBICON QC
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
20AWG to 18AWG
Wire Connection Method
IDC
Rated Voltage
630V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Ways
Conductor Area CSA
1mm²
Rated Current
10A
Product Range
CLASSIC COMBICON QC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00384