Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702523
Order Code3252375
Product RangePSR-PC51
Also Known As2702523, PSR-PC51-1NO-1NC-24DC-SP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €360.410 |
Price for:Each
Minimum: 1
Multiple: 1
€360.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702523
Order Code3252375
Product RangePSR-PC51
Also Known As2702523, PSR-PC51-1NO-1NC-24DC-SP
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationSPST-NO, SPST-NC
Product RangePSR-PC51
Relay MountingDIN Rail
Contact Current3A
Relay TerminalsSpring Cage
Contact Voltage AC Nom250V
Contact Voltage DC Nom125V
Contact MaterialSilver Nickel
IP RatingIP20, IP54
Technical Specifications
Coil Voltage
24VDC
Product Range
PSR-PC51
Contact Current
3A
Contact Voltage AC Nom
250V
Contact Material
Silver Nickel
SVHC
Lead (25-Jun-2025)
Contact Configuration
SPST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Spring Cage
Contact Voltage DC Nom
125V
IP Rating
IP20, IP54
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2201