Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2313067
Order Code3294788
Also Known As2313067, PSI-DATA/BASIC-MODEM/RS232
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2313067
Order Code3294788
Also Known As2313067, PSI-DATA/BASIC-MODEM/RS232
Technical Datasheet
No. of Channels-
Supply Voltage Max30VDC
Frequency RF-
Module InterfaceRS232
Kit Features-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Industrial analogue modem for assembly on EN DIN rails
- Worldwide access to industrial PCs, machines and systems
- Serial RS-232 interface, 3-way electrical isolation
- UL and cULus recognized
- Supply voltage of 24VDC
- Configurable, selective call acceptance
- High quality electrical isolation, call-back function
- Connection establishment with password protection
- Integrated surge protection to ensure high system availability
- Width is 22.5mm, height is 99mm, depth is 114.5mm
Technical Specifications
No. of Channels
-
Supply Voltage Max
30VDC
Module Interface
RS232
Product Range
-
Protocol
Software Handshake, Xon / Xoff, Hardware Handshake RTS / CTS
Frequency RF
-
Kit Features
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2391