Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2700138
Order Code3285540
Also Known As2700138, PSD-S AE SM8-5 100DB/1
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2700138
Order Code3285540
Also Known As2700138, PSD-S AE SM8-5 100DB/1
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
Tones8 Tone
Sound Pressure Level (SPL)100dBA
IP / NEMA RatingIP65
Product Range-
Resonant Frequency3.4kHz
Current Consumption80mA
External Depth-
Operating Temperature Min-30°C
Operating Temperature Max50°C
Technical Specifications
Supply Voltage VAC
24V
Tones
8 Tone
IP / NEMA Rating
IP65
Resonant Frequency
3.4kHz
External Depth
-
Operating Temperature Max
50°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
100dBA
Product Range
-
Current Consumption
80mA
Operating Temperature Min
-30°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0961