Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702998
Order Code3285538
Also Known As2702998, PSD-S AE SM2-7 105DB/1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €79.210 |
Price for:Each
Minimum: 1
Multiple: 1
€79.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702998
Order Code3285538
Also Known As2702998, PSD-S AE SM2-7 105DB/1
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
Sound Pressure Level (SPL)105dBA
IP / NEMA RatingIP65
Product Range-
Resonant Frequency3kHz
Current Consumption40mA
External Depth54mm
Operating Temperature Min-30°C
Operating Temperature Max50°C
Technical Specifications
Supply Voltage VAC
24V
Tones
Alternate, Continuous
IP / NEMA Rating
IP65
Resonant Frequency
3kHz
External Depth
54mm
Operating Temperature Max
50°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
105dBA
Product Range
-
Current Consumption
40mA
Operating Temperature Min
-30°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087