Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1150691
Order Code3463475
Product RangePRC Series
Also Known As1150691, PRC 3-CA-MF-H07-2,5-20,0
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €176.230 |
Price for:Each
Minimum: 1
Multiple: 1
€176.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1150691
Order Code3463475
Product RangePRC Series
Also Known As1150691, PRC 3-CA-MF-H07-2,5-20,0
Technical Datasheet
Connector to ConnectorCircular Plug to Circular Receptacle
No. of Positions3Ways
Cable Length - Imperial65.6ft
Cable Length - Metric20m
Jacket ColourBlack
Product RangePRC Series
Technical Specifications
Connector to Connector
Circular Plug to Circular Receptacle
Cable Length - Imperial
65.6ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
No. of Positions
3Ways
Cable Length - Metric
20m
Product Range
PRC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0222