Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3213412
Order Code3239198
Product RangeCLIPLINE COMBI PPC
Also Known As3213412, PPC 1,5/S/ 5
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | €3.190 |
Price for:Each
Minimum: 50
Multiple: 50
€159.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3213412
Order Code3239198
Product RangeCLIPLINE COMBI PPC
Also Known As3213412, PPC 1,5/S/ 5
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions5Ways
Wire Size (AWG)26AWG to 14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current17.5A
Rated Voltage500V
Product RangeCLIPLINE COMBI PPC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
26AWG to 14AWG
Wire Connection Method
Push In
Rated Voltage
500V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
5Ways
Conductor Area CSA
1.5mm²
Rated Current
17.5A
Product Range
CLIPLINE COMBI PPC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00814