Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702489
Order Code3285292
Product RangePLD
Also Known As2702489, PLD M 260 W-75/95 1070/D70
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €937.330 |
Price for:Each
Minimum: 1
Multiple: 1
€937.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702489
Order Code3285292
Product RangePLD
Also Known As2702489, PLD M 260 W-75/95 1070/D70
Technical Datasheet
Lighting TypeLED Machine Light
Lamp Base Type-
Input Power42W
Input Voltage24VDC
Product RangePLD
SVHCLead (25-Jun-2025)
Technical Specifications
Lighting Type
LED Machine Light
Input Power
42W
Product Range
PLD
Lamp Base Type
-
Input Voltage
24VDC
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.3