Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702479
Order Code3285284
Product RangePLD
Also Known As2702479, PLD M 160 W-95/105 1176
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702479
Order Code3285284
Product RangePLD
Also Known As2702479, PLD M 160 W-95/105 1176
Technical Datasheet
Lighting TypeLED Machine Light
Lamp Base Type-
Input Power28W
Input Voltage24VDC
Product RangePLD
Technical Specifications
Lighting Type
LED Machine Light
Input Power
28W
Product Range
PLD
Lamp Base Type
-
Input Voltage
24VDC
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5