Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702337
Order Code3294164
Product RangePLD 400 E
Also Known As2702337, PLD E 400-DS-MS/1,0-FS/0,6
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702337
Order Code3294164
Product RangePLD 400 E
Also Known As2702337, PLD E 400-DS-MS/1,0-FS/0,6
Technical Datasheet
Product RangePLD 400 E
Contact ConfigurationSPST-NC
Switch TerminalsConnector
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP54
Contact Voltage DC Max24VDC
Contact Current DC Max3A
Technical Specifications
Product Range
PLD 400 E
Switch Terminals
Connector
Contact Current AC Max
-
Contact Voltage DC Max
24VDC
SVHC
Lead (21-Jan-2025)
Contact Configuration
SPST-NC
Contact Voltage AC Max
-
IP Rating
IP54
Contact Current DC Max
3A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1451