Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2307293
Order Code3294051
Product RangePLC-RSC
Also Known As2307293, PLC-RSC- 24DC/PMC T200/21HC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €206.680 |
Price for:Each
Minimum: 10
Multiple: 10
€2,066.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2307293
Order Code3294051
Product RangePLC-RSC
Also Known As2307293, PLC-RSC- 24DC/PMC T200/21HC
Technical Datasheet
Contact Voltage VDC12V
Time Min-
Time Max-
Product RangePLC-RSC
Contact ConfigurationSPDT
Contact Current10A
Relay MountingDIN Rail
Contact Voltage VAC12V
Relay TerminalsScrew
Nom Input Voltage24VDC
Timing AdjustmentScrewdriver Slot
Technical Specifications
Contact Voltage VDC
12V
Time Max
-
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Screwdriver Slot
Time Min
-
Product Range
PLC-RSC
Contact Current
10A
Contact Voltage VAC
12V
Nom Input Voltage
24VDC
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07208