Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2904631
Order Code3258016
Product RangePLC-INTERFACE Series
Also Known As2904631, PLC-OSC- 24DC/230AC/2.4/ACT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €44.750 |
Price for:Each
Minimum: 10
Multiple: 10
€447.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2904631
Order Code3258016
Product RangePLC-INTERFACE Series
Also Known As2904631, PLC-OSC- 24DC/230AC/2.4/ACT
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current2.4A
Operating Voltage Max253VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min24VAC
Control Voltage Min19.2VDC
Control Voltage Max28.8VDC
Product RangePLC-INTERFACE Series
SVHCLead (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
253VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
28.8VDC
SVHC
Lead (25-Jun-2025)
Load Current
2.4A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
19.2VDC
Product Range
PLC-INTERFACE Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03709