Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2901639
Order Code3257978
Product RangePLC-2RPT
Also Known As2901639, PLC-2RPT-24DC/1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €48.900 |
Price for:Each
Minimum: 10
Multiple: 10
€489.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2901639
Order Code3257978
Product RangePLC-2RPT
Also Known As2901639, PLC-2RPT-24DC/1
Technical Datasheet
Contact ConfigurationDPST-NO
Load Current3.5A
Operating Voltage Max250VAC
Relay MountingDIN Rail
Relay TerminalsPush In
Switching Mode-
Operating Voltage Min24VAC
Control Voltage Min-
Control Voltage Max24VDC
Product RangePLC-2RPT
Technical Specifications
Contact Configuration
DPST-NO
Operating Voltage Max
250VAC
Relay Terminals
Push In
Operating Voltage Min
24VAC
Control Voltage Max
24VDC
SVHC
Lead (21-Jan-2025)
Load Current
3.5A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
-
Product Range
PLC-2RPT
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0323