Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1710204
Order Code2628303
Product RangePC
Also Known As1710204, PC 5/ 6-GSF-7,62
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1710204
Order Code2628303
Product RangePC
Also Known As1710204, PC 5/ 6-GSF-7,62
Technical Datasheet
GenderHeader
Pitch Spacing7.62mm
No. of Positions6Ways
Rated Current41A
Rated Voltage630V
Block OrientationThrough Hole Right Angle
Product RangePC
Product Overview
The PC 5/ 6-GSF-7,62 from Phoenix Contact is 7.62mm pitch PCB header with 6 position. It has a screwable flange for superior mechanical stability and with maximum flexibility.
- Nominal current is 41A
- Green colour polyamide insulating material
- Flammability rating according to UL94 V0
- Rated surge voltage (III/3), (III/2), (II/2) is 6KV, rated voltage (III/2) is 630V, (II/2) is 1KV
- Connection in accordance with EN-VDE standard
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
6Ways
Rated Voltage
630V
Product Range
PC
Pitch Spacing
7.62mm
Rated Current
41A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022