Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1762770
Order Code1793778
Product RangePC
Also Known As1762770, PC 35 HC/5-GF-15.00
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €13.130 |
Price for:Each
Minimum: 10
Multiple: 10
€131.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1762770
Order Code1793778
Product RangePC
Also Known As1762770, PC 35 HC/5-GF-15.00
Technical Datasheet
GenderHeader
Pitch Spacing15mm
No. of Positions5Ways
Rated Current125A
Rated Voltage1000V
Block OrientationThrough Hole Right Angle
Product RangePC
Technical Specifications
Gender
Header
No. of Positions
5Ways
Rated Voltage
1000V
Product Range
PC
Pitch Spacing
15mm
Rated Current
125A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1171