Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1803028
Order Code3240702
Product RangeCOMBICON MSTBVK
Also Known As1803028, MSTBVK 2,5/ 9-GF-5,08
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | €12.090 |
Price for:Each
Minimum: 50
Multiple: 50
€604.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1803028
Order Code3240702
Product RangeCOMBICON MSTBVK
Also Known As1803028, MSTBVK 2,5/ 9-GF-5,08
Technical Datasheet
No. of Positions9Ways
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage320V
No. of Levels1
Product RangeCOMBICON MSTBVK
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
9Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
320V
Product Range
COMBICON MSTBVK
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
No. of Levels
1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02525