Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1790283
Order Code1793049
Product RangeMFKDSP
Also Known As1790283, MFKDSP/ 2-5,08
Technical Datasheet
77 In Stock
250 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.450 |
10+ | €1.340 |
100+ | €1.310 |
500+ | €1.290 |
1000+ | €1.260 |
Price for:Each
Minimum: 1
Multiple: 1
€2.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1790283
Order Code1793049
Product RangeMFKDSP
Also Known As1790283, MFKDSP/ 2-5,08
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current12A
Rated Voltage250V
Block OrientationThrough Hole 45°
Product RangeMFKDSP
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
Rated Current
12A
Block Orientation
Through Hole 45°
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Max
18AWG
Wire Connection Method
Push In
Rated Voltage
250V
Product Range
MFKDSP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021