Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2869391
Order Code3268138
Product RangeCOMBICON ME-MAX
Also Known As2869391, ME MAX 45 F G 3-3 KMGY
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €16.410 |
Price for:Each
Minimum: 10
Multiple: 10
€164.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2869391
Order Code3268138
Product RangeCOMBICON ME-MAX
Also Known As2869391, ME MAX 45 F G 3-3 KMGY
Technical Datasheet
Enclosure TypeElectronic
Enclosure MaterialPolyamide (PA 6.6)
External Height - Metric85mm
External Width - Metric45mm
External Depth - Metric92mm
IP RatingIP20
Body ColourGrey
NEMA Rating-
External Height - Imperial3.35"
External Width - Imperial1.77"
External Depth - Imperial3.62"
Product RangeCOMBICON ME-MAX
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
85mm
External Depth - Metric
92mm
Body Colour
Grey
External Height - Imperial
3.35"
External Depth - Imperial
3.62"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polyamide (PA 6.6)
External Width - Metric
45mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
1.77"
Product Range
COMBICON ME-MAX
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0699