Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2201317
Order Code3268108
Product RangeCOMBICON ME-MAX
Also Known As2201317, ME MAX 17,5 SF G 2-2 KMGY VPE1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.150 |
Price for:Each
Minimum: 1
Multiple: 1
€9.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2201317
Order Code3268108
Product RangeCOMBICON ME-MAX
Also Known As2201317, ME MAX 17,5 SF G 2-2 KMGY VPE1
Technical Datasheet
Enclosure TypeElectronic
Enclosure MaterialPolyamide (PA 6.6)
External Height - Metric85mm
External Width - Metric17.5mm
External Depth - Metric70.4mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial3.35"
External Width - Imperial0.69"
External Depth - Imperial2.77"
Product RangeCOMBICON ME-MAX
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
85mm
External Depth - Metric
70.4mm
Body Colour
Grey
External Height - Imperial
3.35"
External Depth - Imperial
2.77"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polyamide (PA 6.6)
External Width - Metric
17.5mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.69"
Product Range
COMBICON ME-MAX
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0408