Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1882735
Order Code3240144
Product RangeMINI COMBICON MCV
Also Known As1882735, MCV 1,5/ 2-G-3,5 AU
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | €0.557 |
Price for:Each
Minimum: 50
Multiple: 50
€27.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1882735
Order Code3240144
Product RangeMINI COMBICON MCV
Also Known As1882735, MCV 1,5/ 2-G-3,5 AU
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions2Ways
Rated Current8A
Rated Voltage160V
Block OrientationThrough Hole Vertical
Product RangeMINI COMBICON MCV
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Header
No. of Positions
2Ways
Rated Voltage
160V
Product Range
MINI COMBICON MCV
Pitch Spacing
3.5mm
Rated Current
8A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075