Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1852354
Order Code3239564
Product RangeMINI COMBICON MCC
Also Known As1852354, MCC 1/20-STZ-3,81
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | €5.050 |
Price for:Each
Minimum: 50
Multiple: 50
€252.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1852354
Order Code3239564
Product RangeMINI COMBICON MCC
Also Known As1852354, MCC 1/20-STZ-3,81
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions20Ways
Wire Size (AWG)24AWG to 18AWG
Conductor Area CSA1mm²
Wire Connection MethodCrimp
Rated Current8A
Rated Voltage160V
Product RangeMINI COMBICON MCC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
3.81mm
Wire Size (AWG)
24AWG to 18AWG
Wire Connection Method
Crimp
Rated Voltage
160V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
20Ways
Conductor Area CSA
1mm²
Rated Current
8A
Product Range
MINI COMBICON MCC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00598