Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2904960
Order Code3294124
Product RangeMACX Safety Ex
Also Known As2904960, MACX PL-EX-RPSSI-2I-SP
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2904960
Order Code3294124
Product RangeMACX Safety Ex
Also Known As2904960, MACX PL-EX-RPSSI-2I-SP
Technical Datasheet
Signal Conditioner InputCurrent
Signal Conditioner OutputCurrent
No. of Output Channels2Channels
Accuracy0.05%
Supply Voltage Min19.2VDC
Supply Voltage Max30VDC
Power Consumption1.45W
Product RangeMACX Safety Ex
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Signal Conditioner Input
Current
No. of Output Channels
2Channels
Supply Voltage Min
19.2VDC
Power Consumption
1.45W
SVHC
No SVHC (21-Jan-2025)
Signal Conditioner Output
Current
Accuracy
0.05%
Supply Voltage Max
30VDC
Product Range
MACX Safety Ex
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.197