Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2810638
Order Code3256425
Also Known As2810638, MACX MCR-SL-CAC-12-I-UP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €243.940 |
Price for:Each
Minimum: 1
Multiple: 1
€243.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2810638
Order Code3256425
Also Known As2810638, MACX MCR-SL-CAC-12-I-UP
Technical Datasheet
Signal Conditioner InputCurrent, Frequency
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy-
Output Accuracy-
Supply Voltage253V
No. of Channels-
Signal Conditioner MountingDIN Rail
Isolation InputNon Isolated
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Signal Conditioner Input
Current, Frequency
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
-
Isolation Input
Non Isolated
SVHC
Lead (25-Jun-2025)
Signal Conditioner Output
Current
Accuracy
-
Supply Voltage
253V
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2013