Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2865625
Order Code3256412
Product RangeMACX
Also Known As2865625, MACX MCR-PTB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €98.010 |
Price for:Each
Minimum: 1
Multiple: 1
€98.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2865625
Order Code3256412
Product RangeMACX
Also Known As2865625, MACX MCR-PTB
Technical Datasheet
Signal Conditioner Input-
Signal Conditioner Output-
No. of Output Channels-
Accuracy-
Output Accuracy-
Supply Voltage-
No. of Channels-
Signal Conditioner MountingDIN Rail
Isolation InputNon Isolated
Product RangeMACX
SVHCLead (25-Jun-2025)
Technical Specifications
Signal Conditioner Input
-
No. of Output Channels
-
Output Accuracy
-
No. of Channels
-
Isolation Input
Non Isolated
SVHC
Lead (25-Jun-2025)
Signal Conditioner Output
-
Accuracy
-
Supply Voltage
-
Signal Conditioner Mounting
DIN Rail
Product Range
MACX
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1634