Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0831804
Order Code3258088
Also Known As0831804 (LS-WMTB-V4A (60X15) CUS)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €197.980 |
Price for:Each
Minimum: 1
Multiple: 1
€197.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0831804
Order Code3258088
Also Known As0831804 (LS-WMTB-V4A (60X15) CUS)
Technical Datasheet
Marker TypeLabel
LegendBlank (No Legend)
Legend Colour-
Marker ColourSilver
Marker Dimensions60mm x 15mm
Cable Diameter Max4.6mm
Cable Diameter Min-
Marker MaterialStainless Steel
Product Range-
Technical Specifications
Marker Type
Label
Legend Colour
-
Marker Dimensions
60mm x 15mm
Cable Diameter Min
-
Product Range
-
Legend
Blank (No Legend)
Marker Colour
Silver
Cable Diameter Max
4.6mm
Marker Material
Stainless Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1259