Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0831700
Order Code3241939
Product RangeLS-EMLP
Also Known As0831700 (LS-EMLP 24 (30X12) WH)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €25.330 |
Price for:Each
Minimum: 10
Multiple: 10
€253.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0831700
Order Code3241939
Product RangeLS-EMLP
Also Known As0831700 (LS-EMLP 24 (30X12) WH)
Technical Datasheet
Label TypeLaser Printable
Label Height12mm
Label Width30mm
Label Diameter-
Label MaterialABS
Label ColourWhite
Pack Quantity20
Product RangeLS-EMLP
Technical Specifications
Label Type
Laser Printable
Label Width
30mm
Label Material
ABS
Pack Quantity
20
SVHC
No SVHC (21-Jan-2025)
Label Height
12mm
Label Diameter
-
Label Colour
White
Product Range
LS-EMLP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0388