Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1005305
Order Code3258081
Also Known As1005305, KMK 4
Technical Datasheet
80 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.740 | 
| 10+ | €1.520 | 
| 100+ | €1.490 | 
| 250+ | €1.460 | 
| 500+ | €1.430 | 
Price for:Each
Minimum: 1
Multiple: 1
€1.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1005305
Order Code3258081
Also Known As1005305, KMK 4
Technical Datasheet
Marker TypeCarrier
LegendBlank (No Legend)
Legend Colour-
Marker ColourTransparent
Marker Dimensions40mm x 17mm
Cable Diameter Max6mm
Cable Diameter Min-
Marker MaterialPE (Polyethylene)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Marker Type
Carrier
Legend Colour
-
Marker Dimensions
40mm x 17mm
Cable Diameter Min
-
Product Range
-
Legend
Blank (No Legend)
Marker Colour
Transparent
Cable Diameter Max
6mm
Marker Material
PE (Polyethylene)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00228