Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0815004
Order Code3258079
Also Known As0815004 (KMK 2-1000)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €1.070 |
Price for:Each
Minimum: 1000
Multiple: 1000
€1,070.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0815004
Order Code3258079
Also Known As0815004 (KMK 2-1000)
Technical Datasheet
Marker TypeCarrier
LegendBlank (No Legend)
Legend Colour-
Marker ColourTransparent
Marker Dimensions29mm x 8mm
Cable Diameter Max6mm
Cable Diameter Min-
Marker MaterialPE (Polyethylene)
Product Range-
Technical Specifications
Marker Type
Carrier
Legend Colour
-
Marker Dimensions
29mm x 8mm
Cable Diameter Min
-
Product Range
-
Legend
Blank (No Legend)
Marker Colour
Transparent
Cable Diameter Max
6mm
Marker Material
PE (Polyethylene)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00092