Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1623127
Order Code3294038
Also Known As1623127, KC-88014311/1,00
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €28.120 |
Price for:Each
Minimum: 1
Multiple: 1
€28.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1623127
Order Code3294038
Also Known As1623127, KC-88014311/1,00
Technical Datasheet
Cable ShieldingScreened
No. of Cores13Core
Wire Gauge-
Conductor Area CSA-
Reel Length (Imperial)3.28ft
Reel Length (Metric)1m
Jacket ColourOrange
No. of Max Strands x Strand Size-
Conductor Material-
Jacket MaterialPUR
External Diameter15.5mm
Voltage Rating1kV
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
3.28ft
Jacket Colour
Orange
Conductor Material
-
External Diameter
15.5mm
Product Range
-
No. of Cores
13Core
Conductor Area CSA
-
Reel Length (Metric)
1m
No. of Max Strands x Strand Size
-
Jacket Material
PUR
Voltage Rating
1kV
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3717