Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1702477
Order Code3239473
Product RangeCOMBICON ISPC
Also Known As1702477, ISPC 16/ 3-ST-10,16 BK
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1702477
Order Code3239473
Product RangeCOMBICON ISPC
Also Known As1702477, ISPC 16/ 3-ST-10,16 BK
Technical Datasheet
Pitch Spacing10.16mm
No. of Positions3Ways
Wire Size (AWG)18AWG to 4AWG
Conductor Area CSA16mm²
Wire Connection MethodClamp
Rated Current76A
Rated Voltage1kV
Product RangeCOMBICON ISPC
Technical Specifications
Pitch Spacing
10.16mm
Wire Size (AWG)
18AWG to 4AWG
Wire Connection Method
Clamp
Rated Voltage
1kV
SVHC
No SVHC (21-Jan-2025)
No. of Positions
3Ways
Conductor Area CSA
16mm²
Rated Current
76A
Product Range
COMBICON ISPC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02601