Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1702478
Order Code3239472
Product RangeCOMBICON ISPC
Also Known As1702478, ISPC 16/ 2-ST-10,16 BK
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | €4.840 |
Price for:Each
Minimum: 50
Multiple: 50
€242.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1702478
Order Code3239472
Product RangeCOMBICON ISPC
Also Known As1702478, ISPC 16/ 2-ST-10,16 BK
Technical Datasheet
Pitch Spacing10.16mm
No. of Positions2Ways
Wire Size (AWG)18AWG to 4AWG
Conductor Area CSA16mm²
Wire Connection MethodClamp
Rated Current76A
Rated Voltage1kV
Product RangeCOMBICON ISPC
Technical Specifications
Pitch Spacing
10.16mm
Wire Size (AWG)
18AWG to 4AWG
Wire Connection Method
Clamp
Rated Voltage
1kV
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Ways
Conductor Area CSA
16mm²
Rated Current
76A
Product Range
COMBICON ISPC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01781