Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2721507
Order Code3260265
Also Known As2721507, IBS CMD SWT G4 CPY
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2721507
Order Code3260265
Also Known As2721507, IBS CMD SWT G4 CPY
Technical Datasheet
No. of Inputs-
Current Rating-
No. of Outputs-
Kit ContentsNetwork Configuration Software
Supply Voltage Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Inputs
-
No. of Outputs
-
Supply Voltage Max
-
SVHC
No SVHC (21-Jan-2025)
Current Rating
-
Kit Contents
Network Configuration Software
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:49119900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02466