Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3049550
Order Code3240833
Product RangeHV
Also Known As3049550, HV M8/2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
25+ | €14.900 |
Price for:Each
Minimum: 25
Multiple: 25
€372.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3049550
Order Code3240833
Product RangeHV
Also Known As3049550, HV M8/2
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA50mm²
Wire Connection MethodBolt
Rated Current150A
Rated Voltage1kV
No. of Levels1
Product RangeHV
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
-
Wire Connection Method
Bolt
Rated Voltage
1kV
Product Range
HV
Wire Size AWG Min
-
Conductor Area CSA
50mm²
Rated Current
150A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136