Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1690639
Order Code3285383
Product RangeHEAVYCON HC-K-KV Series
Also Known As1690639, HC-K-KV-M25(11-17)
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1690639
Order Code3285383
Product RangeHEAVYCON HC-K-KV Series
Also Known As1690639, HC-K-KV-M25(11-17)
Technical Datasheet
Thread SizeM25
Cable Diameter Min11mm
Cable Diameter Max17mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68
Product RangeHEAVYCON HC-K-KV Series
Technical Specifications
Thread Size
M25
Cable Diameter Max
17mm
Gland Colour
Grey
Product Range
HEAVYCON HC-K-KV Series
Cable Diameter Min
11mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01523