Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1410767
Order Code3260454
Product RangeHEAVYCON Series
Also Known As1410767, HC-K-BS-M40-BK
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1410767
Order Code3260454
Product RangeHEAVYCON Series
Also Known As1410767, HC-K-BS-M40-BK
Technical Datasheet
Plug MaterialNylon (Polyamide), Glassfibre Reinforced
Thread SizeM40
External Diameter46mm
Product RangeHEAVYCON Series
Technical Specifications
Plug Material
Nylon (Polyamide), Glassfibre Reinforced
External Diameter
46mm
SVHC
No SVHC (21-Jan-2025)
Thread Size
M40
Product Range
HEAVYCON Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01136