Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1584347
Order Code3260871
Product RangeHEAVYCON D
Also Known As1584347, HC-D 7-I-CT-F
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.540 |
Price for:Each
Minimum: 1
Multiple: 1
€4.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1584347
Order Code3260871
Product RangeHEAVYCON D
Also Known As1584347, HC-D 7-I-CT-F
Technical Datasheet
Product RangeHEAVYCON D
No. of Contacts7Contacts
No. of Rows-
Rectangular Shell SizeD7
Contact GenderSocket
Contact Termination TypeCrimp
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
HEAVYCON D
No. of Rows
-
Rectangular Shell Size
D7
Contact Termination Type
Crimp
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
7Contacts
Gender
Plug
Contact Gender
Socket
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0094