Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1423016
Order Code3260869
Product RangeHEAVYCON B
Also Known As1423016, HC-B06-I-TPT-F
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.690 |
Price for:Each
Minimum: 1
Multiple: 1
€13.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1423016
Order Code3260869
Product RangeHEAVYCON B
Also Known As1423016, HC-B06-I-TPT-F
Technical Datasheet
Product RangeHEAVYCON B
No. of Contacts6Contacts
No. of Rows2 Row
Rectangular Shell SizeB6
Contact GenderSocket
Contact Termination TypePush In
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
HEAVYCON B
No. of Rows
2 Row
Rectangular Shell Size
B6
Contact Termination Type
Push In
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
6Contacts
Gender
Plug
Contact Gender
Socket
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047