Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0806945
Order Code3241926
Product RangeGPE
Also Known As0806945 (GPE 20X 8 WH)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €32.860 |
Price for:Each
Minimum: 10
Multiple: 10
€328.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0806945
Order Code3241926
Product RangeGPE
Also Known As0806945 (GPE 20X 8 WH)
Technical Datasheet
Label TypeSelf Adhesive
Label Height8mm
Label Width20mm
Label Diameter-
Label MaterialABS
Label ColourWhite
Pack Quantity88
Product RangeGPE
Technical Specifications
Label Type
Self Adhesive
Label Width
20mm
Label Material
ABS
Pack Quantity
88
SVHC
No SVHC (21-Jan-2025)
Label Height
8mm
Label Diameter
-
Label Colour
White
Product Range
GPE
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39203000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019