Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1411075
Order Code3258139
Also Known As1411075, G-ESS-M20-S66L-NTES-S
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 20+ | €7.440 |
Price for:Each
Minimum: 20
Multiple: 20
€148.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1411075
Order Code3258139
Also Known As1411075, G-ESS-M20-S66L-NTES-S
Technical Datasheet
Thread SizeM20 x 1.5
Cable Diameter Min6.5mm
Cable Diameter Max14mm
Cable Gland MaterialBrass
Gland ColourSilver
IP / NEMA RatingIP66, IP67, IP68
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
14mm
Gland Colour
Silver
Product Range
-
Cable Diameter Min
6.5mm
Cable Gland Material
Brass
IP / NEMA Rating
IP66, IP67, IP68
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74152900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06756