Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1700121
Order Code1793088
Also Known As1700121, FRONT 2,5-H/SA 5/ 3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
20+ | €3.170 |
Price for:Each
Minimum: 20
Multiple: 20
€63.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1700121
Order Code1793088
Also Known As1700121, FRONT 2,5-H/SA 5/ 3
Technical Datasheet
Product Range-
No. of Contacts3Contacts
Pitch Spacing5mm
Connector TypeTerminal Block, PCB
Connector MountingPCB Mount
Wire Size AWG Max12AWG
Wire Size AWG Min24AWG
Contact PlatingTin Plated Contacts
Contact MaterialCopper
Technical Specifications
Product Range
-
Pitch Spacing
5mm
Connector Mounting
PCB Mount
Wire Size AWG Min
24AWG
Contact Material
Copper
No. of Contacts
3Contacts
Connector Type
Terminal Block, PCB
Wire Size AWG Max
12AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0096