Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2314642
Order Code3293728
Also Known As2314642, FLKM-KS40/YCS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €86.700 |
Price for:Each
Minimum: 1
Multiple: 1
€86.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2314642
Order Code3293728
Also Known As2314642, FLKM-KS40/YCS
Technical Datasheet
Convert From40 Position Yokogawa KS-Compatible
Convert ToScrew Type 40 Position Terminal Block
Rated Current1A
Rated Voltage30V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Convert From
40 Position Yokogawa KS-Compatible
Rated Current
1A
Product Range
-
Convert To
Screw Type 40 Position Terminal Block
Rated Voltage
30V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2445