Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702331
Order Code3258323
Also Known As2702331, FL SWITCH 2206-2FX SM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,059.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,059.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702331
Order Code3258323
Also Known As2702331, FL SWITCH 2206-2FX SM
Technical Datasheet
No. of Ports8Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeManaged Fast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 6, SFP x 2
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Ports
8Ports
Ethernet Switch Type
Managed Fast Ethernet
Port Types
RJ45 x 6, SFP x 2
Input Voltage Type
VDC
SVHC
Lead (21-Jan-2025)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.c.1
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4327